Part Details for M38510/30502B2A by Signetics
Overview of M38510/30502B2A by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/30502B2A
M38510/30502B2A CAD Models
M38510/30502B2A Part Data Attributes:
|
M38510/30502B2A
Signetics
Buy Now
|
Compare Parts:
M38510/30502B2A
Signetics
XOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for M38510/30502B2A
This table gives cross-reference parts and alternative options found for M38510/30502B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30502B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS86/B2AJC | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/30502B2A vs 54LS86/B2AJC |
54LS86/B2A | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20 | YAGEO Corporation | M38510/30502B2A vs 54LS86/B2A |
54LS86/B2AJC | LS SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/30502B2A vs 54LS86/B2AJC |
M38510/30502B2X | LS SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/30502B2A vs M38510/30502B2X |
M38510/30502B2X | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | e2v technologies | M38510/30502B2A vs M38510/30502B2X |
M38510/30502B2X | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | M38510/30502B2A vs M38510/30502B2X |
JM38510/30502B2A | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/30502B2A vs JM38510/30502B2A |
M38510/30502B2X | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Signetics | M38510/30502B2A vs M38510/30502B2X |