SN54LS630FK
Description: LS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CQCC28

Overview of SN54LS630FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SN54LS630FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LS630FK by Texas Instruments

SN54LS630FK
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCN, LCC28,.45SQ
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
S-CQCC-N28
Length
11.43 mm
Load Capacitance (CL)
45 pF
Logic IC Type
ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits
16
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
230 mA
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Want to compare parts?
  1. SN54LS630FK
    Texas Instruments
    LS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CQCC28
    VS

Alternate Parts for SN54LS630FK

This table gives cross-reference parts and alternative options found for SN54LS630FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS630FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS630JD IC LS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP28, Arithmetic Circuit Texas Instruments SN54LS630FK vs SN74LS630JD
SNJ54LS630FK LS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CQCC28 Texas Instruments SN54LS630FK vs SNJ54LS630FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS630FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS630FK by Texas Instruments

  • Please alert me when SN54LS630FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LS630FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS630FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LS630FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS630FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS630FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: