Part Details for SNJ54LS630FK by Texas Instruments
Overview of SNJ54LS630FK by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54LS630FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54LS630FK-ND
|
DigiKey | ERROR DETECTION AND CORRECTION Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$153.1200 | Buy Now |
|
Quest Components | 20 |
|
$203.7720 / $237.7340 | Buy Now | |
|
Quest Components | 4 |
|
$277.1299 / $285.2808 | Buy Now | |
|
Rochester Electronics | Error Detection And Correction Circuit, LS Series, 16-Bit, TTL, CQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 46 |
|
$131.4000 / $154.5900 | Buy Now |
Part Details for SNJ54LS630FK
SNJ54LS630FK CAD Models
SNJ54LS630FK Part Data Attributes
|
SNJ54LS630FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS630FK
Texas Instruments
LS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CQCC28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 230 mA | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for SNJ54LS630FK
This table gives cross-reference parts and alternative options found for SNJ54LS630FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS630FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS630FK | LS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CQCC28 | Texas Instruments | SNJ54LS630FK vs SN54LS630FK |
SN74LS630FN | IC LS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, PQCC28, Arithmetic Circuit | Texas Instruments | SNJ54LS630FK vs SN74LS630FN |
SN74LS630N | 16-Bit Parallel Error Detection And Correction Circuits 28-PDIP 0 to 70 | Texas Instruments | SNJ54LS630FK vs SN74LS630N |
SNJ54LS630JD | LS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP28 | Texas Instruments | SNJ54LS630FK vs SNJ54LS630JD |