There are no models available for this part yet.
Overview of SN54LS193J by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54LS193J | Texas Instruments | Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CDIP -55 to 125 |
CAD Models for SN54LS193J by onsemi
Part Data Attributes for SN54LS193J by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.49 mm
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
25000000 Hz
|
Max I(ol)
|
0.004 A
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
34 mA
|
Propagation Delay (tpd)
|
47 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
25 MHz
|
Alternate Parts for SN54LS193J
This table gives cross-reference parts and alternative options found for SN54LS193J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS193J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS193JP4 | Decade Counter, | Rochester Electronics LLC | SN54LS193J vs SN74LS193JP4 |
M38510/31508BEA | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | SN54LS193J vs M38510/31508BEA |
SN74LS193J-00 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 | Texas Instruments | SN54LS193J vs SN74LS193J-00 |
S54LS193F | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, | Signetics | SN54LS193J vs S54LS193F |
SN54LS193JD | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS193J vs SN54LS193JD |
M38510/31508BEA | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS193J vs M38510/31508BEA |
SN74LS193J | Binary Counter, Synchronous, Bidirectional, TTL, CDIP16, | AMD | SN54LS193J vs SN74LS193J |
7600601EX | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS193J vs 7600601EX |
DM54LS193J/883 | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN54LS193J vs DM54LS193J/883 |
74LS193PCQM | Binary Counter, Synchronous, Bidirectional, TTL, PDIP16, | Fairchild Semiconductor Corporation | SN54LS193J vs 74LS193PCQM |