Part Details for SN74LS193JP4 by Rochester Electronics LLC
Overview of SN74LS193JP4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS193JP4
SN74LS193JP4 CAD Models
SN74LS193JP4 Part Data Attributes
|
SN74LS193JP4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS193JP4
Rochester Electronics LLC
Decade Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | DECADE COUNTER |
Alternate Parts for SN74LS193JP4
This table gives cross-reference parts and alternative options found for SN74LS193JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS193JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS193N | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | onsemi | SN74LS193JP4 vs SN74LS193N |
AM25LS193PCT | Binary Counter, Synchronous, Bidirectional, TTL, PDIP16, | AMD | SN74LS193JP4 vs AM25LS193PCT |
HD74LS193P | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | SN74LS193JP4 vs HD74LS193P |
74LS193B | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16 | Philips Semiconductors | SN74LS193JP4 vs 74LS193B |
M38510/31508BEX | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Signetics | SN74LS193JP4 vs M38510/31508BEX |
SN54LS193J | Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CDIP -55 to 125 | Texas Instruments | SN74LS193JP4 vs SN54LS193J |
SNC54LS193J | Binary Counter, Synchronous, Bidirectional, TTL, CDIP16, | Motorola Semiconductor Products | SN74LS193JP4 vs SNC54LS193J |
SN74LS193N8 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | SN74LS193JP4 vs SN74LS193N8 |
SN74LS193J | Binary Counter, | Rochester Electronics LLC | SN74LS193JP4 vs SN74LS193J |
SNC54LS193J | SNC54LS193J | Motorola Mobility LLC | SN74LS193JP4 vs SNC54LS193J |