Part Details for SN54LS153FK by Texas Instruments
Overview of SN54LS153FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS153FK
SN54LS153FK CAD Models
SN54LS153FK Part Data Attributes:
|
SN54LS153FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS153FK
Texas Instruments
LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54LS153FK
This table gives cross-reference parts and alternative options found for SN54LS153FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS153FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS158DR2 | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | SN54LS153FK vs SN74LS158DR2 |
JM38510/30905B2A | Data Selectors/Multiplexers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | SN54LS153FK vs JM38510/30905B2A |
JM38510/30902B2A | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS153FK vs JM38510/30902B2A |
7603701 | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT | Motorola Mobility LLC | SN54LS153FK vs 7603701 |
AM2922LC | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Configurable Output, TTL, CQCC20, LCC-20 | AMD | SN54LS153FK vs AM2922LC |
JM38510/30901BFA | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, CERFLAT-16 | Motorola Mobility LLC | SN54LS153FK vs JM38510/30901BFA |
JM38510/30905BFA | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDFP16 | National Semiconductor Corporation | SN54LS153FK vs JM38510/30905BFA |
SN74LS354J | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP20 | Texas Instruments | SN54LS153FK vs SN74LS354J |
DM74LS352N | IC LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | SN54LS153FK vs DM74LS352N |
N74S158D-T | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 | YAGEO Corporation | SN54LS153FK vs N74S158D-T |