Part Details for DV74LS151D by avg Semiconductors
Overview of DV74LS151D by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV74LS151D
DV74LS151D CAD Models
DV74LS151D Part Data Attributes
|
DV74LS151D
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74LS151D
avg Semiconductors
Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, PLASTIC, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 43 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV74LS151D
This table gives cross-reference parts and alternative options found for DV74LS151D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS151D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30905B2A | Data Selectors/Multiplexers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | DV74LS151D vs JM38510/30905B2A |
T74LS157C1 | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | DV74LS151D vs T74LS157C1 |
DV74HCT158AD | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | DV74LS151D vs DV74HCT158AD |
SN74HC158DR-00 | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16 | Texas Instruments | DV74LS151D vs SN74HC158DR-00 |
T74LS158C1 | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | DV74LS151D vs T74LS158C1 |
SN54S157FK | S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, LCC-20 | Texas Instruments | DV74LS151D vs SN54S157FK |
SN54LS607FK | LS SERIES, MULTIPLEXER, CQCC28 | Texas Instruments | DV74LS151D vs SN54LS607FK |
M38510/30904SFA | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | DV74LS151D vs M38510/30904SFA |
7603701FA | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERAMIC, FP-16 | Signetics | DV74LS151D vs 7603701FA |
DM74LS450N | LS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Texas Instruments | DV74LS151D vs DM74LS450N |