Part Details for SN54LS114AJ by Motorola Mobility LLC
Overview of SN54LS114AJ by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS114AJ
SN54LS114AJ CAD Models
SN54LS114AJ Part Data Attributes:
|
SN54LS114AJ
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS114AJ
Motorola Mobility LLC
LS SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDIVIDUAL SET INPUTS | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN54LS114AJ
This table gives cross-reference parts and alternative options found for SN54LS114AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS114AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS114AN-10 | LS SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | Texas Instruments | SN54LS114AJ vs SN74LS114AN-10 |
SN74LS114ANDS | LS SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | Motorola Mobility LLC | SN54LS114AJ vs SN74LS114ANDS |
SN74LS114AJDS | LS SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS114AJ vs SN74LS114AJDS |
SN74LS114AJDS | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS114AJ vs SN74LS114AJDS |
JM38510/30105BCA | LS SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN54LS114AJ vs JM38510/30105BCA |
5962-3830105BCX | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS114AJ vs 5962-3830105BCX |
SN74LS114ANS | LS SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | Motorola Mobility LLC | SN54LS114AJ vs SN74LS114ANS |
54LS114A/BCAJC | LS SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN54LS114AJ vs 54LS114A/BCAJC |
SN74LS114AND | J-K Flip-Flop, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | Motorola Semiconductor Products | SN54LS114AJ vs SN74LS114AND |
M38510/30105BCX | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN54LS114AJ vs M38510/30105BCX |