Part Details for SN54HCT04FK by Texas Instruments
Overview of SN54HCT04FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54HCT04FK
SN54HCT04FK CAD Models
SN54HCT04FK Part Data Attributes:
|
SN54HCT04FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HCT04FK
Texas Instruments
HCT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54HCT04FK
This table gives cross-reference parts and alternative options found for SN54HCT04FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HCT04FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65751B2A | HCT SERIES, HEX 1-INPUT INVERT GATE, QCC20, 0.350 X0.350 INCH, LCC-20 | Texas Instruments | SN54HCT04FK vs M38510/65751B2A |
5962-89747012A | HCT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54HCT04FK vs 5962-89747012A |
M38510/65751B2X | Inverter, HCT Series, 6-Func, 1-Input, CMOS, 0.350 X0.350 INCH, LCC-20 | Rochester Electronics LLC | SN54HCT04FK vs M38510/65751B2X |
5962-89747012A | Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-LCCC -55 to 125 | Texas Instruments | SN54HCT04FK vs 5962-89747012A |
5962-89747012X | HCT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HCT04FK vs 5962-89747012X |
5962-89747012A | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54HCT04FK vs 5962-89747012A |
SN54HCT04FK-00 | HCT SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | SN54HCT04FK vs SN54HCT04FK-00 |
SNJ54HCT04FK-00 | HCT SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | SN54HCT04FK vs SNJ54HCT04FK-00 |
M38510/65751B2A | Inverter, HCT Series, 6-Func, 1-Input, CMOS, 0.350 X0.350 INCH, LCC-20 | Rochester Electronics LLC | SN54HCT04FK vs M38510/65751B2A |
M38510/65751B2A | Inverter, HCT Series, 6-Func, 1-Input, CMOS, 0.350 X0.350 INCH, LCC-20 | SRI International Sarnoff | SN54HCT04FK vs M38510/65751B2A |