Part Details for M38510/65751B2A by Rochester Electronics LLC
Overview of M38510/65751B2A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for M38510/65751B2A
M38510/65751B2A CAD Models
M38510/65751B2A Part Data Attributes
|
M38510/65751B2A
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/65751B2A
Rochester Electronics LLC
Inverter, HCT Series, 6-Func, 1-Input, CMOS, 0.350 X0.350 INCH, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for M38510/65751B2A
This table gives cross-reference parts and alternative options found for M38510/65751B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65751B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89747012X | HCT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/65751B2A vs 5962-89747012X |
SN54HCT04FK-00 | HCT SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | M38510/65751B2A vs SN54HCT04FK-00 |
SNJ54HCT04FK-00 | HCT SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | M38510/65751B2A vs SNJ54HCT04FK-00 |
M38510/65751B2X | HCT SERIES, HEX 1-INPUT INVERT GATE, QCC20, 0.350 X0.350 INCH, LCC-20 | Texas Instruments | M38510/65751B2A vs M38510/65751B2X |
M38510/65751B2X | Inverter, HCT Series, 6-Func, 1-Input, CMOS, 0.350 X0.350 INCH, LCC-20 | Rochester Electronics LLC | M38510/65751B2A vs M38510/65751B2X |
SNJ54HCT04FK | Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-LCCC -55 to 125 | Texas Instruments | M38510/65751B2A vs SNJ54HCT04FK |
SNJ54HCT04FKR | HCT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/65751B2A vs SNJ54HCT04FKR |
M38510/65751B2A | Inverter, HCT Series, 6-Func, 1-Input, CMOS, 0.350 X0.350 INCH, LCC-20 | SRI International Sarnoff | M38510/65751B2A vs M38510/65751B2A |