SN54HC251FK
Description: Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20

Overview of SN54HC251FK by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for SN54HC251FK by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54HC251FK by Rochester Electronics LLC

SN54HC251FK
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
150 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.0078 A
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
60 ns
Propagation Delay (tpd)
450 ns
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. SN54HC251FK
    Rochester Electronics LLC
    Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for SN54HC251FK

This table gives cross-reference parts and alternative options found for SN54HC251FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC251FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54HC251FH IC,LOGIC MUX,SINGLE,8-INPUT,HC-CMOS,LLCC,20PIN,CERAMIC Texas Instruments SN54HC251FK vs SNJ54HC251FH
85125012X HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20 Texas Instruments SN54HC251FK vs 85125012X
85125012X HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SN54HC251FK vs 85125012X
85125012A HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SN54HC251FK vs 85125012A
SN54HC251FK-00 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20 Texas Instruments SN54HC251FK vs SN54HC251FK-00
85125012X Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SN54HC251FK vs 85125012X
Part Number Description Manufacturer Compare
74HC251NB IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, Multiplexer/Demultiplexer NXP Semiconductors SN54HC251FK vs 74HC251NB
SNJ54HC251J Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 Texas Instruments SN54HC251FK vs SNJ54HC251J
SN74HC251PWTG4 Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC SN54HC251FK vs SN74HC251PWTG4
SN74HC251PWTE4 Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC SN54HC251FK vs SN74HC251PWTE4
SN74HC251N-10 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16 Texas Instruments SN54HC251FK vs SN74HC251N-10
CD54HC251F Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, Harris Semiconductor SN54HC251FK vs CD54HC251F
GD54HC251J Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, Goldstar Electron Co Ltd SN54HC251FK vs GD54HC251J
CD74HC251M96 High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125 Texas Instruments SN54HC251FK vs CD74HC251M96
SN74HC251DBR Data Selectors/Multiplexers With 3-State Outputs 16-SSOP -40 to 85 Texas Instruments SN54HC251FK vs SN74HC251DBR
M54HC251F1R HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics SN54HC251FK vs M54HC251F1R

Related Parts for SN54HC251FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54HC251FK by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54HC251FK by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN54HC251FK would you like to use for your alert(s)?
  • Please alert me when SN54HC251FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54HC251FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54HC251FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54HC251FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54HC251FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54HC251FK by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: