Datasheets
CD74HC251M96 by:

High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125

Part Details for CD74HC251M96 by Texas Instruments

Overview of CD74HC251M96 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for CD74HC251M96

Part # Distributor Description Stock Price Buy
DISTI # 296-41224-1-ND
DigiKey IC MULTIPLEXER 1 X 8:1 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3144
In Stock
  • 1 $0.5500
  • 10 $0.3890
  • 25 $0.3484
  • 100 $0.3032
  • 250 $0.2817
  • 500 $0.2688
  • 1,000 $0.2581
  • 2,500 $0.2469
  • 5,000 $0.2401
  • 7,500 $0.2367
  • 12,500 $0.2329
  • 17,500 $0.2307
  • 25,000 $0.2286
$0.2286 / $0.5500 Buy Now
DISTI # 595-CD74HC251M96
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers Hi-Sp CMOS 8-Input Mltplxr W/3 St Otpt RoHS: Compliant 0
  • 1 $0.6300
  • 10 $0.3810
  • 100 $0.2990
  • 500 $0.2830
  • 1,000 $0.2700
  • 2,500 $0.2360
  • 5,000 $0.2230
  • 10,000 $0.2160
  • 25,000 $0.2130
$0.2130 / $0.6300 Order Now
DISTI # 85953767
Verical Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1694 Package Multiple: 1 Date Code: 0601 Americas - 7500
  • 1,694 $0.2214
$0.2214 Buy Now
DISTI # 85954896
Verical Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1694 Package Multiple: 1 Date Code: 0401 Americas - 2500
  • 1,694 $0.2214
$0.2214 Buy Now
DISTI # 85954367
Verical Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1694 Package Multiple: 1 Date Code: 0501 Americas - 2500
  • 1,694 $0.2214
$0.2214 Buy Now
Rochester Electronics CD74HC251 High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $0.2083
  • 25 $0.2041
  • 100 $0.1958
  • 500 $0.1875
  • 1,000 $0.1771
$0.1771 / $0.2083 Buy Now

Part Details for CD74HC251M96

CD74HC251M96 CAD Models

CD74HC251M96 Part Data Attributes

CD74HC251M96 Texas Instruments
Buy Now Datasheet
Compare Parts:
CD74HC251M96 Texas Instruments High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Bits 2
Number of Functions 1
Number of Inputs 8
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 21 ns
Propagation Delay (tpd) 370 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for CD74HC251M96

This table gives cross-reference parts and alternative options found for CD74HC251M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC251M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CD74HC251M Rochester Electronics LLC Check for Price Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, CD74HC251M96 vs CD74HC251M
CD74HC251M96E4 Texas Instruments Check for Price HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 CD74HC251M96 vs CD74HC251M96E4
CD74HC251M96G4 Texas Instruments Check for Price HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 CD74HC251M96 vs CD74HC251M96G4
CD74HC251M96 Intersil Corporation Check for Price MULTIPLEXER CD74HC251M96 vs CD74HC251M96
CD74HC251M Texas Instruments Check for Price High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125 CD74HC251M96 vs CD74HC251M
CD74HC251ME4 Texas Instruments Check for Price HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 CD74HC251M96 vs CD74HC251ME4
CD74HC251M Intersil Corporation Check for Price MULTIPLEXER CD74HC251M96 vs CD74HC251M
CD74HC251MG4 Texas Instruments Check for Price High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125 CD74HC251M96 vs CD74HC251MG4
CD74HC251MTG4 Texas Instruments Check for Price HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 CD74HC251M96 vs CD74HC251MTG4
Part Number Manufacturer Composite Price Description Compare
SN74HC251DBRE4 Texas Instruments Check for Price Data Selectors/Multiplexers With 3-State Outputs 16-SSOP -40 to 85 CD74HC251M96 vs SN74HC251DBRE4
SN74HC251PWRE4 Rochester Electronics LLC Check for Price Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 CD74HC251M96 vs SN74HC251PWRE4
SN74HC251N Texas Instruments Check for Price Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85 CD74HC251M96 vs SN74HC251N
GD74HC251J Goldstar Electron Co Ltd Check for Price Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, CD74HC251M96 vs GD74HC251J
SN74HC251NE4 Rochester Electronics LLC Check for Price Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 CD74HC251M96 vs SN74HC251NE4
CD54HC251F/3 Harris Semiconductor Check for Price Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, CD74HC251M96 vs CD54HC251F/3
MC54HC251J Motorola Semiconductor Products Check for Price Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 CD74HC251M96 vs MC54HC251J
8512501EA Texas Instruments Check for Price Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 CD74HC251M96 vs 8512501EA
8512501EA National Semiconductor Corporation Check for Price Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16 CD74HC251M96 vs 8512501EA
SN54HC251FK Rochester Electronics LLC Check for Price Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20 CD74HC251M96 vs SN54HC251FK

CD74HC251M96 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC251M96 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC251M96 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC251M96 would you like to use for your alert(s)?
  • Please alert me when CD74HC251M96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC251M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC251M96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC251M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC251M96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC251M96 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: