Part Details for SN54F11FK by Texas Instruments
Overview of SN54F11FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Part Details for SN54F11FK
SN54F11FK CAD Models
SN54F11FK Part Data Attributes:
|
SN54F11FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F11FK
Texas Instruments
F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 9.7 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54F11FK
This table gives cross-reference parts and alternative options found for SN54F11FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F11FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/34002B2A | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54F11FK vs JM38510/34002B2A |
54F11/B2A | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, Gate | NXP Semiconductors | SN54F11FK vs 54F11/B2A |
54F11/B2AJC | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54F11FK vs 54F11/B2AJC |
54F11M/B2AJC | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54F11FK vs 54F11M/B2AJC |
JM38510/34002B2A | Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 20-LCCC -55 to 125 | Texas Instruments | SN54F11FK vs JM38510/34002B2A |
74F11L1C | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SN54F11FK vs 74F11L1C |
54F11M/B2AJC | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54F11FK vs 54F11M/B2AJC |
JM38510/34002B2A | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | SN54F11FK vs JM38510/34002B2A |
SNJ54F11FKR | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54F11FK vs SNJ54F11FKR |
M38510/34002B2X | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | NXP Semiconductors | SN54F11FK vs M38510/34002B2X |