Part Details for JM38510/34002B2A by Texas Instruments
Overview of JM38510/34002B2A by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/34002B2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/34002B2A-ND
|
DigiKey | IC TRPL 3-INP Min Qty: 23 Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$13.3200 | Buy Now |
|
Quest Components | 38510/34002B2A | 1 |
|
$15.6546 | Buy Now |
|
Rochester Electronics | 54F11 - Triple 3-Input Positive-AND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 121 |
|
$11.4300 / $13.4500 | Buy Now |
|
Ameya Holding Limited | 2563 |
|
RFQ |
Part Details for JM38510/34002B2A
JM38510/34002B2A CAD Models
JM38510/34002B2A Part Data Attributes
|
JM38510/34002B2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/34002B2A
Texas Instruments
Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 9.7 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for JM38510/34002B2A
This table gives cross-reference parts and alternative options found for JM38510/34002B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/34002B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/34002B2A | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | JM38510/34002B2A vs JM38510/34002B2A |
54F11L1MQB | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | JM38510/34002B2A vs 54F11L1MQB |
74F11L1CQR | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | JM38510/34002B2A vs 74F11L1CQR |
5962-9758101Q2X | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | JM38510/34002B2A vs 5962-9758101Q2X |
SN54F11FKR | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/34002B2A vs SN54F11FKR |
N54F11/B2A | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LLCC-20, Gate | NXP Semiconductors | JM38510/34002B2A vs N54F11/B2A |
M38510/34002B2A | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | NXP Semiconductors | JM38510/34002B2A vs M38510/34002B2A |
M38510/34002B2X | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | NXP Semiconductors | JM38510/34002B2A vs M38510/34002B2X |
54F11L1M | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | JM38510/34002B2A vs 54F11L1M |
54F11/B2A | IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, Gate | NXP Semiconductors | JM38510/34002B2A vs 54F11/B2A |