Part Details for SN54BCT2828BFK by Texas Instruments
Overview of SN54BCT2828BFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Automotive
Part Details for SN54BCT2828BFK
SN54BCT2828BFK CAD Models
SN54BCT2828BFK Part Data Attributes
|
SN54BCT2828BFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54BCT2828BFK
Texas Instruments
BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CQCC28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | BCT/FBT | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for SN54BCT2828BFK
This table gives cross-reference parts and alternative options found for SN54BCT2828BFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54BCT2828BFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54BCT2828AFK | 10-Bit Bus/MOS Memory Drivers With 3-State Outputs 28-LCCC -55 to 125 | Texas Instruments | SN54BCT2828BFK vs SNJ54BCT2828AFK |
SNJ54BCT2828BFK | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CQCC28 | Texas Instruments | SN54BCT2828BFK vs SNJ54BCT2828BFK |
IDT74FBT2828AL | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, Inverted Output, BICMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | SN54BCT2828BFK vs IDT74FBT2828AL |
SNJ54BCT2828BFKR | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CQCC28 | Texas Instruments | SN54BCT2828BFK vs SNJ54BCT2828BFKR |
IDT54FBT2828BLB | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, Inverted Output, BICMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | SN54BCT2828BFK vs IDT54FBT2828BLB |
IDT74FBT2828BL | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, Inverted Output, BICMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | SN54BCT2828BFK vs IDT74FBT2828BL |
SN54BCT2828BFKR | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CQCC28 | Texas Instruments | SN54BCT2828BFK vs SN54BCT2828BFKR |