Part Details for SNJ54BCT2828BJT by Texas Instruments
Overview of SNJ54BCT2828BJT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54BCT2828BJT
SNJ54BCT2828BJT CAD Models
SNJ54BCT2828BJT Part Data Attributes
|
SNJ54BCT2828BJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54BCT2828BJT
Texas Instruments
BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | BCT/FBT | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54BCT2828BJT
This table gives cross-reference parts and alternative options found for SNJ54BCT2828BJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT2828BJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT54FBT2828BDB | Integrated Device Technology Inc | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, Inverted Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | SNJ54BCT2828BJT vs IDT54FBT2828BDB |
SN74BCT2828ANT-10 | Texas Instruments | Check for Price | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDIP24 | SNJ54BCT2828BJT vs SN74BCT2828ANT-10 |
SN54BCT2828BJT | Texas Instruments | Check for Price | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24 | SNJ54BCT2828BJT vs SN54BCT2828BJT |
SN54BCT2828AJT | Texas Instruments | Check for Price | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | SNJ54BCT2828BJT vs SN54BCT2828AJT |
IDT74FBT2828BP | Integrated Device Technology Inc | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, Inverted Output, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | SNJ54BCT2828BJT vs IDT74FBT2828BP |