Part Details for SN54ALS160BJ by Texas Instruments
Overview of SN54ALS160BJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54ALS160BJ
SN54ALS160BJ CAD Models
SN54ALS160BJ Part Data Attributes
|
SN54ALS160BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS160BJ
Texas Instruments
ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, 0.300 INCH, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | ALS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 22000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 21 mA | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 22 MHz |
Alternate Parts for SN54ALS160BJ
This table gives cross-reference parts and alternative options found for SN54ALS160BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS160BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS160NP1 | Decade Counter, | Rochester Electronics LLC | SN54ALS160BJ vs SN74ALS160NP1 |
SN74ALS160ANP1 | Decade Counter, | Rochester Electronics LLC | SN54ALS160BJ vs SN74ALS160ANP1 |
DV74ALS160BN | Decade Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | SN54ALS160BJ vs DV74ALS160BN |
SN74ALS160BN | Synchronous Decade Counters 16-PDIP 0 to 70 | Texas Instruments | SN54ALS160BJ vs SN74ALS160BN |
DM74ALS160N | Decade Counter, | Rochester Electronics LLC | SN54ALS160BJ vs DM74ALS160N |
SNJ54ALS160J | Decade Counter, | Rochester Electronics LLC | SN54ALS160BJ vs SNJ54ALS160J |
SN74ALS160N1 | Decade Counter, | Rochester Electronics LLC | SN54ALS160BJ vs SN74ALS160N1 |
SN54ALS160AJ-00 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54ALS160BJ vs SN54ALS160AJ-00 |
SN74ALS160AJ4 | Decade Counter, | Rochester Electronics LLC | SN54ALS160BJ vs SN74ALS160AJ4 |
SNJ54ALS160BJ | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | SN54ALS160BJ vs SNJ54ALS160BJ |