Part Details for SN74ALS160NP1 by Rochester Electronics LLC
Overview of SN74ALS160NP1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS160NP1
SN74ALS160NP1 CAD Models
SN74ALS160NP1 Part Data Attributes
|
SN74ALS160NP1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS160NP1
Rochester Electronics LLC
Decade Counter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | ALS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.8 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 40000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 40 MHz |
Alternate Parts for SN74ALS160NP1
This table gives cross-reference parts and alternative options found for SN74ALS160NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS160NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS160JP4 | Decade Counter, | Rochester Electronics LLC | SN74ALS160NP1 vs SN74ALS160JP4 |
SN74ALS160JP4 | IC,COUNTER,UP,DECADE,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74ALS160NP1 vs SN74ALS160JP4 |
SN74ALS160AJ | IC,COUNTER,UP,DECADE,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74ALS160NP1 vs SN74ALS160AJ |
DM74ALS160N | Decade Counter, | Rochester Electronics LLC | SN74ALS160NP1 vs DM74ALS160N |
SN54ALS160J | IC,COUNTER,UP,DECADE,ALS-TTL,DIP,16PIN,CERAMIC | Freescale Semiconductor | SN74ALS160NP1 vs SN54ALS160J |
SNJ54ALS160BJ | Decade Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Rochester Electronics LLC | SN74ALS160NP1 vs SNJ54ALS160BJ |
SN74ALS160AJP4 | IC,COUNTER,UP,DECADE,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74ALS160NP1 vs SN74ALS160AJP4 |
SN74ALS160N3 | Decade Counter, | Rochester Electronics LLC | SN74ALS160NP1 vs SN74ALS160N3 |
SN54ALS160J | IC,COUNTER,UP,DECADE,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74ALS160NP1 vs SN54ALS160J |
SNJ54ALS160AJ | IC,COUNTER,UP,DECADE,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74ALS160NP1 vs SNJ54ALS160AJ |