Part Details for SN54ALS1010J by Texas Instruments
Overview of SN54ALS1010J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for SN54ALS1010J
SN54ALS1010J CAD Models
SN54ALS1010J Part Data Attributes
|
SN54ALS1010J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS1010J
Texas Instruments
IC,LOGIC GATE,3 3-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN54ALS1010J
This table gives cross-reference parts and alternative options found for SN54ALS1010J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS1010J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS1010AFH | NAND Gate | Rochester Electronics LLC | SN54ALS1010J vs SN54ALS1010AFH |
M38510/33004B2X | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54ALS1010J vs M38510/33004B2X |
M38510/33004B2X | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | SN54ALS1010J vs M38510/33004B2X |
5962-9758401Q2X | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CQCC20, | Teledyne e2v | SN54ALS1010J vs 5962-9758401Q2X |
54F10LMQB | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54ALS1010J vs 54F10LMQB |
54F20/B2A | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, Gate | NXP Semiconductors | SN54ALS1010J vs 54F20/B2A |
54F20LM | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | SN54ALS1010J vs 54F20LM |
54F10LM | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54ALS1010J vs 54F10LM |
5962-9758401Q2A | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, Gate | National Semiconductor Corporation | SN54ALS1010J vs 5962-9758401Q2A |
SNJ54ALS1010FH | NAND Gate | Rochester Electronics LLC | SN54ALS1010J vs SNJ54ALS1010FH |