Part Details for SN54ACT1284FK by Texas Instruments
Overview of SN54ACT1284FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SN54ACT1284FK
SN54ACT1284FK CAD Models
SN54ACT1284FK Part Data Attributes
|
SN54ACT1284FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ACT1284FK
Texas Instruments
LINE TRANSCEIVER, CQCC20, CERAMIC, CC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 7 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1284 | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 7 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 7 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 20 ns | |
Width | 8.89 mm |
Alternate Parts for SN54ACT1284FK
This table gives cross-reference parts and alternative options found for SN54ACT1284FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ACT1284FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT1284NSRG4 | 7-Bit Bus Interfaces With 3-State Outputs 20-SO 0 to 70 | Texas Instruments | SN54ACT1284FK vs SN74ACT1284NSRG4 |
SN74ACT1284NSRE4 | QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | SN54ACT1284FK vs SN74ACT1284NSRE4 |
SN74ACT1284NSR | 7-Bit Bus Interfaces With 3-State Outputs 20-SO 0 to 70 | Texas Instruments | SN54ACT1284FK vs SN74ACT1284NSR |
SN54ACT1284W | LINE TRANSCEIVER, CDFP20, FP-20 | Texas Instruments | SN54ACT1284FK vs SN54ACT1284W |
SNJ54ACT1284FK | QUAD LINE TRANSCEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54ACT1284FK vs SNJ54ACT1284FK |