Part Details for SN5460J by Texas Instruments
Overview of SN5460J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for SN5460J
SN5460J CAD Models
SN5460J Part Data Attributes:
|
SN5460J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5460J
Texas Instruments
TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS MEANT TO BE USED AS EXPAND INPUTS OF 5423, 5450 OR 5453 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 4 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN5460J
This table gives cross-reference parts and alternative options found for SN5460J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5460J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74H60J | TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDIP14 | Texas Instruments | SN5460J vs SN74H60J |
SNJ5460J-00 | TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDIP14 | Texas Instruments | SN5460J vs SNJ5460J-00 |
SN7460N | TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, PDIP14 | Texas Instruments | SN5460J vs SN7460N |
SN7460NP1 | AND/NAND Gate | Rochester Electronics LLC | SN5460J vs SN7460NP1 |
SN74H60N-10 | TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, PDIP14 | Texas Instruments | SN5460J vs SN74H60N-10 |
SNJ54H60J | TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDIP14 | Texas Instruments | SN5460J vs SNJ54H60J |
SN7460J-00 | TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDIP14 | Texas Instruments | SN5460J vs SN7460J-00 |
SN5460J-00 | TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDIP14 | Texas Instruments | SN5460J vs SN5460J-00 |
SNJ5460J | TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDIP14 | Texas Instruments | SN5460J vs SNJ5460J |
SNC54H60J | AND/NAND Gate | Rochester Electronics LLC | SN5460J vs SNC54H60J |