Part Details for SN5432J by Texas Instruments
Overview of SN5432J by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN5432J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 203 |
|
$2.9848 / $7.2800 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, STD-TTL, 14 Pin, Ceramic, DIP | 1 |
|
$4.8600 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, STD-TTL, 14 Pin, Ceramic, DIP | 30 |
|
$5.2000 / $7.8000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, STD-TTL, 14 Pin, Ceramic, DIP | 162 |
|
$4.2250 / $9.7500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, STD-TTL, 14 Pin, Ceramic, DIP | 29 |
|
$5.2000 / $7.8000 | Buy Now |
|
Ameya Holding Limited | 40 |
|
RFQ |
Part Details for SN5432J
SN5432J CAD Models
SN5432J Part Data Attributes:
|
SN5432J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5432J
Texas Instruments
Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar OR gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN5432J
This table gives cross-reference parts and alternative options found for SN5432J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5432J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N7432N | IC OR GATE, PDIP14, Gate | NXP Semiconductors | SN5432J vs N7432N |
SN7432J4 | OR Gate | Rochester Electronics LLC | SN5432J vs SN7432J4 |
SN7432N | 4-ch, 2-input 4.75-V to 5.25-V bipolar OR gate 14-PDIP 0 to 70 | Texas Instruments | SN5432J vs SN7432N |
SN7432J | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | SN5432J vs SN7432J |
SN5432J-00 | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14, Gate | Texas Instruments | SN5432J vs SN5432J-00 |
SN7432NE4 | 4-ch, 2-input 4.75-V to 5.25-V bipolar OR gate 14-PDIP 0 to 70 | Texas Instruments | SN5432J vs SN7432NE4 |
SN7432N3 | Quad 2-input positive-OR gates 14-PDIP 0 to 70 | Texas Instruments | SN5432J vs SN7432N3 |
DM5432J/883B | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN5432J vs DM5432J/883B |
M38510/16101BCA | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN5432J vs M38510/16101BCA |
SN7432J-00 | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | SN5432J vs SN7432J-00 |