Part Details for SN5423J by Texas Instruments
Overview of SN5423J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN5423J
SN5423J CAD Models
SN5423J Part Data Attributes:
|
SN5423J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5423J
Texas Instruments
TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED O/P'S; EXPANDABLE | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 19 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN5423J
This table gives cross-reference parts and alternative options found for SN5423J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5423J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7423J | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDIP16 | Texas Instruments | SN5423J vs 7423J |
SN7423J-00 | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDIP16 | Texas Instruments | SN5423J vs SN7423J-00 |
5423J | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDIP16 | Texas Instruments | SN5423J vs 5423J |
SN5423W | NOR Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14, CERAMIC, FP-16 | Rochester Electronics LLC | SN5423J vs SN5423W |
5423W | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDFP16 | Texas Instruments | SN5423J vs 5423W |
SN7423N-00 | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, PDIP16 | Texas Instruments | SN5423J vs SN7423N-00 |
SNJ5423W-00 | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDFP16 | Texas Instruments | SN5423J vs SNJ5423W-00 |
SN7423N-10 | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, PDIP16 | Texas Instruments | SN5423J vs SN7423N-10 |
SN5423W-00 | IC TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDFP16, Gate | Texas Instruments | SN5423J vs SN5423W-00 |