Part Details for 5423J by Texas Instruments
Overview of 5423J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5423J
5423J CAD Models
5423J Part Data Attributes
|
5423J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5423J
Texas Instruments
TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED OUTPUTS; WITH 2 EXPAND INPUTS | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 19 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5423J
This table gives cross-reference parts and alternative options found for 5423J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5423J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN5423J | NOR Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 5423J vs SN5423J |
5423W | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDFP16 | Texas Instruments | 5423J vs 5423W |
SNJ5423W-00 | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDFP16 | Texas Instruments | 5423J vs SNJ5423W-00 |
SN5423J | TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5423J vs SN5423J |
SN5423W-00 | IC TTL/H/L SERIES, DUAL 4-INPUT NOR GATE, CDFP16, Gate | Texas Instruments | 5423J vs SN5423W-00 |