Part Details for SN54154W by Texas Instruments
Overview of SN54154W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SN54154W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$24.3072 | Buy Now |
Part Details for SN54154W
SN54154W CAD Models
SN54154W Part Data Attributes:
|
SN54154W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54154W
Texas Instruments
TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24, CERAMIC, DFP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F24 | |
Length | 14.36 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 49 mA | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.09 mm |
Alternate Parts for SN54154W
This table gives cross-reference parts and alternative options found for SN54154W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54154W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9558101QKA | 4-Line To 16-Line Decoders/Demultiplexers 24-CFP -55 to 125 | Texas Instruments | SN54154W vs 5962-9558101QKA |
5962-9558101QKX | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24, CERAMIC, DFP-24 | Texas Instruments | SN54154W vs 5962-9558101QKX |
SN54154W-10 | IC TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24, Decoder/Driver | Texas Instruments | SN54154W vs SN54154W-10 |
S54154Q | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDFP24 | Signetics | SN54154W vs S54154Q |
SNJ54154W-10 | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24 | Texas Instruments | SN54154W vs SNJ54154W-10 |
M38510/15201BKA | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDFP24, CERAMIC, DFP-24 | Lansdale Semiconductor Inc | SN54154W vs M38510/15201BKA |