Part Details for SN54154W-10 by Texas Instruments
Overview of SN54154W-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SN54154W-10
SN54154W-10 CAD Models
SN54154W-10 Part Data Attributes
|
SN54154W-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54154W-10
Texas Instruments
IC TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24, Decoder/Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F24 | |
Length | 14.36 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 49 mA | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.09 mm |
Alternate Parts for SN54154W-10
This table gives cross-reference parts and alternative options found for SN54154W-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54154W-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54154Q | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24 | Philips Semiconductors | SN54154W-10 vs S54154Q |
SN54154W-00 | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24 | Texas Instruments | SN54154W-10 vs SN54154W-00 |
S54154Q | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDFP24 | Signetics | SN54154W-10 vs S54154Q |
5962-9558101QKX | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDFP24, CERAMIC, FP-24 | Lansdale Semiconductor Inc | SN54154W-10 vs 5962-9558101QKX |
54154FMQB | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDFP24, CERAMIC, FP-24 | Rochester Electronics LLC | SN54154W-10 vs 54154FMQB |
SN54154W | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24, CERAMIC, DFP-24 | Texas Instruments | SN54154W-10 vs SN54154W |
SNJ54154W-10 | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24 | Texas Instruments | SN54154W-10 vs SNJ54154W-10 |
SNJ54154W | 4-Line To 16-Line Decoders/Demultiplexers 24-CFP -55 to 125 | Texas Instruments | SN54154W-10 vs SNJ54154W |