Part Details for SN54143J by Texas Instruments
Overview of SN54143J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54143J
SN54143J CAD Models
SN54143J Part Data Attributes:
|
SN54143J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54143J
Texas Instruments
TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 7 SEGMENT DISPLAY DRIVER | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.05 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DISPLAY DRIVER COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 93 mA | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 15.24 mm | |
fmax-Min | 12 MHz |
Alternate Parts for SN54143J
This table gives cross-reference parts and alternative options found for SN54143J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54143J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74144J | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN54143J vs SN74144J |
SN74143N | 4-Bit Counter/Latch, 7-Segment LED/lamp Driver 24-PDIP 0 to 70 | Texas Instruments | SN54143J vs SN74143N |
SN74144N | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, PDIP24, PLASTIC, DIP-24 | Texas Instruments | SN54143J vs SN74144N |
SN74144J-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN54143J vs SN74144J-00 |
SN74143J | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN54143J vs SN74143J |
SN74144N-10 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, PDIP24 | Texas Instruments | SN54143J vs SN74144N-10 |
SNJ54143J-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN54143J vs SNJ54143J-00 |
SN54143J-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN54143J vs SN54143J-00 |