-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal ECL-to-TTL Translator With 3-State Outputs 24-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN10KHT5541DW-ND
|
DigiKey | IC TRANSLATOR UNIDIR 24SOIC Min Qty: 35 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18308 In Stock |
|
$8.8000 | Buy Now |
DISTI #
296-9688-5-ND
|
DigiKey | IC TRANSLATOR UNIDIR 24SOIC Min Qty: 35 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0293 | Buy Now |
DISTI #
595-SN10KHT5541DW
|
Mouser Electronics | Translation - Voltage Levels Octal ECLtoTTL Trans With 3-State Output RoHS: Compliant | 183 |
|
$9.2900 / $12.9200 | Buy Now |
|
Rochester Electronics | SN10KHT5541 Octal ECL-to-TTL Translator With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 18308 |
|
$7.5500 / $8.8800 | Buy Now |
|
Ameya Holding Limited | IC OCT ECL-TTL XLATR 3-ST 24SOIC | 4838 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN10KHT5541DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN10KHT5541DW
Texas Instruments
Octal ECL-to-TTL Translator With 3-State Outputs 24-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Delay-Max | 6.2 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN10KHT5541DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN10KHT5541DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN10KHT5541DWRE4 | OCTAL ECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO24, SO-24 | Texas Instruments | SN10KHT5541DW vs SN10KHT5541DWRE4 |