Part Details for SN105125DBV by Texas Instruments
Overview of SN105125DBV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SN105125DBV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45000 |
|
RFQ |
Part Details for SN105125DBV
SN105125DBV CAD Models
SN105125DBV Part Data Attributes:
|
SN105125DBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN105125DBV
Texas Instruments
1.2V FIXED POSITIVE LDO REGULATOR, PDSO5, PLASTIC, SO-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.036% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for SN105125DBV
This table gives cross-reference parts and alternative options found for SN105125DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN105125DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5258-1.2BM5 | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | SN105125DBV vs MIC5258-1.2BM5 |
MIC5248-1.2YM5 | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5 | Microchip Technology Inc | SN105125DBV vs MIC5248-1.2YM5 |
MIC5258-1.2YM5TR | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | SN105125DBV vs MIC5258-1.2YM5TR |
ADP1713AUJZ-1.2-R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | SN105125DBV vs ADP1713AUJZ-1.2-R7 |
CM3112-12ST | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5, MO-178, SOT-23, 5 PIN | California Micro Devices | SN105125DBV vs CM3112-12ST |
MIC5248-1.2YM5TR | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | SN105125DBV vs MIC5248-1.2YM5TR |
ADP151AUJZ-1.2-R7 | Ultralow Noise, 200 mA, CMOS Linear Regulator | Analog Devices Inc | SN105125DBV vs ADP151AUJZ-1.2-R7 |
LP8358MFX-1.2/NOPB | 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5, SOT-23, 5 PIN | Texas Instruments | SN105125DBV vs LP8358MFX-1.2/NOPB |
ADP120-AUJZ12R7 | IC VREG 1.2 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | SN105125DBV vs ADP120-AUJZ12R7 |
SN105125DBVRG4 | 150-mA, adjustable low-dropout voltage regulator with power good 5-SOT-23 0 to 70 | Texas Instruments | SN105125DBV vs SN105125DBVRG4 |