Datasheets
SMT37U656M3C by: Cornell Dubilier Electronics Inc

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 65uF, Chassis Mount, CAN

Part Details for SMT37U656M3C by Cornell Dubilier Electronics Inc

Overview of SMT37U656M3C by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMT37U656M3C

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $56.8100
  • 13 $46.5100
  • 25 $44.2100
  • 50 $35.3500
  • 100 $22.1000
  • 500 $20.3400
$20.3400 / $56.8100 Buy Now

Part Details for SMT37U656M3C

SMT37U656M3C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMT37U656M3C Part Data Attributes

SMT37U656M3C Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
SMT37U656M3C Cornell Dubilier Electronics Inc Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 65uF, Chassis Mount, CAN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 65 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Positive Tolerance 10%
Rated (AC) Voltage (URac) 370 V
Surface Mount NO
Terminal Shape LUG

Alternate Parts for SMT37U656M3C

This table gives cross-reference parts and alternative options found for SMT37U656M3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT37U656M3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M26P3765M00 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 65uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation SMT37U656M3C vs M26P3765M00
X386D55+10-10-370 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 65uF, Chassis Mount, CAN ASC Capacitors SMT37U656M3C vs X386D55+10-10-370

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMT37U656M3C by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMT37U656M3C by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SMT37U656M3C would you like to use for your alert(s)?
  • Please alert me when SMT37U656M3C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMT37U656M3C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMT37U656M3C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMT37U656M3C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMT37U656M3C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMT37U656M3C by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: