Part Details for M26P3765M00 by Aerovox Corporation
Overview of M26P3765M00 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M26P3765M00
M26P3765M00 CAD Models
M26P3765M00 Part Data Attributes
|
M26P3765M00
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
M26P3765M00
Aerovox Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 65uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 65 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for M26P3765M00
This table gives cross-reference parts and alternative options found for M26P3765M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M26P3765M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X386D55+10-10-370 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 65uF, Chassis Mount, CAN | ASC Capacitors | M26P3765M00 vs X386D55+10-10-370 |