SMPC6.0A-M3/86A
Description: Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A,

Overview of SMPC6.0A-M3/86A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SMPC6.0A-M3/86A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SMPC6.0A-M3/86A
Avnet Americas Diode TVS Single Uni-Dir 6V 1.5KW 3-Pin SMPC T/R - Tape and Reel (Alt: SMPC6.0A-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.6145
  • 3,000 $0.5948
  • 6,000 $0.5751
  • 9,000 $0.5518
  • 12,000 $0.5339
  • 15,000 $0.5088
  • 150,000 $0.4837
$0.4837 / $0.6145 Buy Now
DISTI # 625-SMPC6.0A-M3
Mouser Electronics ESD Suppressors / TVS Diodes 1500W 6.0V 5% Unidir RoHS: Compliant 0
  • 1,500 $0.5240
  • 3,000 $0.4700
$0.4700 / $0.5240 Order Now
Future Electronics ESD Suppressors / TVS Diodes 1500W 6.0V 5% Unidir RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 1,500 $0.4750
  • 3,000 $0.4650
  • 4,500 $0.4600
  • 7,500 $0.4550
  • 15,000 $0.4400
$0.4400 / $0.4750 Buy Now
DISTI # SMPC6.0A-M3/86A
TTI ESD Suppressors / TVS Diodes 1500W 6.0V 5% Unidir RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 0
  • 1,500 $0.5140
  • 3,000 $0.4990
  • 4,500 $0.4890
  • 7,500 $0.4800
  • 15,000 $0.4700
$0.4700 / $0.5140 Buy Now
DISTI # SMPC6.0A-M3/86A
EBV Elektronik Diode TVS Single Uni-Dir 6V 1.5KW 3-Pin SMPC T/R (Alt: SMPC6.0A-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SMPC6.0A-M3/86A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMPC6.0A-M3/86A by Vishay Intertechnologies

SMPC6.0A-M3/86A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Breakdown Voltage-Max
7.37 V
Breakdown Voltage-Min
6.67 V
Breakdown Voltage-Nom
7.02 V
Case Connection
ANODE
Clamping Voltage-Max
10.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
TO-277A
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
6 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMPC6.0A-M3/86A
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A,
    VS

Alternate Parts for SMPC6.0A-M3/86A

This table gives cross-reference parts and alternative options found for SMPC6.0A-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMPC6.0A-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMPC6.0A-M3/87A Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A, Vishay Intertechnologies SMPC6.0A-M3/86A vs SMPC6.0A-M3/87A
SMPC5.0A-M3/87A Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A, Vishay Intertechnologies SMPC6.0A-M3/86A vs SMPC5.0A-M3/87A
SMPC5.0A-M3/86A DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor Vishay Semiconductors SMPC6.0A-M3/86A vs SMPC5.0A-M3/86A
SMPC5.0A-M3/86A Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A, Vishay Intertechnologies SMPC6.0A-M3/86A vs SMPC5.0A-M3/86A
Part Number Description Manufacturer Compare
SMPC5.0A-M3/87A Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A, Vishay Intertechnologies SMPC6.0A-M3/86A vs SMPC5.0A-M3/87A
SMPC5.0A-M3/86A DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor Vishay Semiconductors SMPC6.0A-M3/86A vs SMPC5.0A-M3/86A
SMPC6.0A-M3/87A Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A, Vishay Intertechnologies SMPC6.0A-M3/86A vs SMPC6.0A-M3/87A
SMPC5.0A-M3/86A Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A, Vishay Intertechnologies SMPC6.0A-M3/86A vs SMPC5.0A-M3/86A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMPC6.0A-M3/86A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMPC6.0A-M3/86A by Vishay Intertechnologies

  • Please alert me when SMPC6.0A-M3/86A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMPC6.0A-M3/86A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMPC6.0A-M3/86A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMPC6.0A-M3/86A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMPC6.0A-M3/86A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMPC6.0A-M3/86A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: