Diodes
SMPC5.0A-M3/86A
Description: DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor

Overview of SMPC5.0A-M3/86A by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMPC5.0A-M3/86A by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SMPC5.0A-M3/86AGICT-ND
DigiKey TVS DIODE 5VWM 10VC TO277A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2211
In Stock
  • 1 $0.8700
  • 10 $0.7580
  • 100 $0.5249
  • 500 $0.4386
  • 1,500 $0.3613
  • 3,000 $0.3321
  • 4,500 $0.3172
  • 7,500 $0.3005
  • 10,500 $0.2906
  • 15,000 $0.2888
$0.2888 / $0.8700 Buy Now

CAD Models for SMPC5.0A-M3/86A by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMPC5.0A-M3/86A by Vishay Semiconductors

SMPC5.0A-M3/86A
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-277
Package Description
R-PDSO-F3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Breakdown Voltage-Max
7.07 V
Breakdown Voltage-Min
6.4 V
Breakdown Voltage-Nom
6.735 V
Case Connection
ANODE
Clamping Voltage-Max
10 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
TO-277A
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMPC5.0A-M3/86A
    Vishay Semiconductors
    DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor
    VS

Alternate Parts for SMPC5.0A-M3/86A

This table gives cross-reference parts and alternative options found for SMPC5.0A-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMPC5.0A-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMPC6.0A-M3/86A Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A, Vishay Intertechnologies SMPC5.0A-M3/86A vs SMPC6.0A-M3/86A
SMPC6.0A-M3/87A DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor Vishay Semiconductors SMPC5.0A-M3/86A vs SMPC6.0A-M3/87A
SMPC5.0A-M3/87A DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor Vishay Semiconductors SMPC5.0A-M3/86A vs SMPC5.0A-M3/87A
SMPC5.0A-M3/87A Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A, Vishay Intertechnologies SMPC5.0A-M3/86A vs SMPC5.0A-M3/87A
SMPC6.0A-M3/86A DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor Vishay Semiconductors SMPC5.0A-M3/86A vs SMPC6.0A-M3/86A
SMPC5.0A-M3/86A Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A, Vishay Intertechnologies SMPC5.0A-M3/86A vs SMPC5.0A-M3/86A
Part Number Description Manufacturer Compare
SMPC6.0A-M3/86A Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A, Vishay Intertechnologies SMPC5.0A-M3/86A vs SMPC6.0A-M3/86A
SMPC5.0A-M3/86A Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A, Vishay Intertechnologies SMPC5.0A-M3/86A vs SMPC5.0A-M3/86A
SMPC6.0A-M3/86A DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor Vishay Semiconductors SMPC5.0A-M3/86A vs SMPC6.0A-M3/86A
SMPC5.0A-M3/87A DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor Vishay Semiconductors SMPC5.0A-M3/86A vs SMPC5.0A-M3/87A
SMPC5.0A-M3/87A Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A, Vishay Intertechnologies SMPC5.0A-M3/86A vs SMPC5.0A-M3/87A

Related Parts for SMPC5.0A-M3/86A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMPC5.0A-M3/86A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMPC5.0A-M3/86A by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SMPC5.0A-M3/86A would you like to use for your alert(s)?
  • Please alert me when SMPC5.0A-M3/86A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMPC5.0A-M3/86A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMPC5.0A-M3/86A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMPC5.0A-M3/86A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMPC5.0A-M3/86A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMPC5.0A-M3/86A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: