Part Details for SMP1345-518 by Skyworks Solutions Inc
Overview of SMP1345-518 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP1345-518
SMP1345-518 CAD Models
SMP1345-518 Part Data Attributes:
|
SMP1345-518
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1345-518
Skyworks Solutions Inc
Pin Diode, Silicon, LEAD FREE, PLASTIC, LGA-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | LGA | |
Package Description | LEAD FREE, PLASTIC, LGA-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | RING, 4 ELEMENTS | |
Diode Capacitance-Max | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PBGA-B4 | |
Minority Carrier Lifetime-Nom | 0.1 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMP1345-518
This table gives cross-reference parts and alternative options found for SMP1345-518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1345-518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P275CK-287 | Pin Diode, Silicon, PLASTIC, CASE 287, 3 PIN | MACOM | SMP1345-518 vs MA4P275CK-287 |
BAP63-03,115 | BAP63-03 - Silicon PIN diode SOD 2-Pin | NXP Semiconductors | SMP1345-518 vs BAP63-03,115 |
MA2SP02 | Pin Diode, Silicon, SC-79, 2 PIN | Panasonic Electronic Components | SMP1345-518 vs MA2SP02 |
BA885 | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | SMP1345-518 vs BA885 |
RN142SMT2R | Pin Diode, | ROHM Semiconductor | SMP1345-518 vs RN142SMT2R |
NSVP249SDSF3T1G | RF Diode, Dual Series PIN for VHF, UHF and AGC, 3000-REEL, Automotive Qualified | onsemi | SMP1345-518 vs NSVP249SDSF3T1G |
HVC145 | SILICON, PIN DIODE, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | SMP1345-518 vs HVC145 |
SMP1302-079LF | Pin Diode, 200V V(BR), Silicon, SC-79, 2 PIN | Skyworks Solutions Inc | SMP1345-518 vs SMP1302-079LF |
SMP1340-079LF | Pin Diode, 50V V(BR), Silicon, SC-79, 2 PIN | Skyworks Solutions Inc | SMP1345-518 vs SMP1340-079LF |
BAP64LX | SILICON, PIN DIODE, 1 X 0.60 MM, 0.40 MM HEIGHT, PLASTIC, SOD-882T, 2 PIN | NXP Semiconductors | SMP1345-518 vs BAP64LX |