Part Details for SMP11GY by Analog Devices Inc
Overview of SMP11GY by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP11GY
SMP11GY CAD Models
SMP11GY Part Data Attributes
|
SMP11GY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SMP11GY
Analog Devices Inc
Sample and Hold Circuit, 1 Func, Sample, 5us Acquisition Time, BIPolar, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HERMETIC SEALED, CERDIP-14 | |
Reach Compliance Code | not_compliant | |
Acquisition Time-Nom | 5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -10.5 V | |
Droop Rate-Max | 1 V/s | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SMP11GY
This table gives cross-reference parts and alternative options found for SMP11GY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP11GY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP11FY | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | SMP11GY vs SMP11FY |
5962-8954101CX | Sample and Hold Circuit, 1 Func, Sample, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | SMP11GY vs 5962-8954101CX |
SMP11GY | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | SMP11GY vs SMP11GY |
5962-8954102CA | Sample and Hold Circuit, 1 Func, Sample, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | SMP11GY vs 5962-8954102CA |
SMP11EY | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | SMP11GY vs SMP11EY |
SMP11AY | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | SMP11GY vs SMP11AY |
SMP11AY/883 | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | SMP11GY vs SMP11AY/883 |
SMP11BY/883 | Sample and Hold Circuit, 1 Func, CDIP14, | Precision Monolithics Inc | SMP11GY vs SMP11BY/883 |
SMP11BIEY | Sample and Hold Circuit, 1 Func, Sample, 5us Acquisition Time, CDIP14 | Analog Devices Inc | SMP11GY vs SMP11BIEY |
SMP11BIEY | SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | SMP11GY vs SMP11BIEY |