Part Details for SMP11AY by Precision Monolithics Inc
Overview of SMP11AY by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP11AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$49.8632 | Buy Now |
Part Details for SMP11AY
SMP11AY CAD Models
SMP11AY Part Data Attributes
|
SMP11AY
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
SMP11AY
Precision Monolithics Inc
Sample and Hold Circuit, 1 Func, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11 V | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SMP11AY
This table gives cross-reference parts and alternative options found for SMP11AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP11AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8954102CA | Analog Devices Inc | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, CDIP14, CERAMIC, DIP-14, Sample and Hold Circuit | SMP11AY vs 5962-8954102CA |
SMP11GPZ | Analog Devices Inc | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, PDIP14, HERMETIC SEALED, PLASTIC, DIP-14, Sample and Hold Circuit | SMP11AY vs SMP11GPZ |
5962-8954101CX | Precision Monolithics Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, CDIP14, CERAMIC, DIP-14 | SMP11AY vs 5962-8954101CX |
SMP11BIEY | Rochester Electronics LLC | Check for Price | SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, CDIP14, HERMETIC SEALED, CERDIP-14 | SMP11AY vs SMP11BIEY |
5962-8954102CB | Precision Monolithics Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, CDIP14, CERAMIC, DIP-14 | SMP11AY vs 5962-8954102CB |
SMP11BIFY | Precision Monolithics Inc | Check for Price | Sample and Hold Circuit, 1 Func, CDIP14, | SMP11AY vs SMP11BIFY |
SMP11BIEY | Analog Devices Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 5us Acquisition Time, CDIP14 | SMP11AY vs SMP11BIEY |
SMP11GP | Analog Devices Inc | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, 5 us ACQUISITION TIME, PDIP14, HERMETIC SEALED, PLASTIC, DIP-14, Sample and Hold Circuit | SMP11AY vs SMP11GP |
SMP11FY | Analog Devices Inc | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 5us Acquisition Time, BIPolar, CDIP14 | SMP11AY vs SMP11FY |
SMP11BIGY | Precision Monolithics Inc | Check for Price | Sample and Hold Circuit, 1 Func, CDIP14, | SMP11AY vs SMP11BIGY |