-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 W, 6 V TVS in STmite Flat
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM4F6.0A-TR-ND
|
DigiKey | TVS DIODE 6VWM 13.7VC DO222-AA Min Qty: 12000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1905 / $0.1924 | Buy Now |
DISTI #
SMM4F6.0A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 6V 400W 2-Pin DO-222AA T/R - Tape and Reel (Alt: SMM4F6.0A-TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2179 | Buy Now |
DISTI #
511-SMM4F6.0A-TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W HI JCT TMP RoHS: Compliant | 0 |
|
$0.1900 / $0.1910 | Order Now |
|
STMicroelectronics | 400 W, 6 V TVS in STmite Flat RoHS: Compliant Min Qty: 1 | 0 |
|
$0.2800 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.1980 | Buy Now |
DISTI #
SMM4F6.0A-TR
|
Avnet Silica | Diode TVS Single Uni-Dir 6V 400W 2-Pin DO-222AA T/R (Alt: SMM4F6.0A-TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMM4F6.0A-TR
|
EBV Elektronik | Diode TVS Single Uni-Dir 6V 400W 2-Pin DO-222AA T/R (Alt: SMM4F6.0A-TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMM4F6.0A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMM4F6.0A-TR
STMicroelectronics
400 W, 6 V TVS in STmite Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-222AA | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.35 V | |
Breakdown Voltage-Min | 6.65 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-222AA | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMM4F6.0A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM4F6.0A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM4F5.0A-TR | 400 W, 5 V TVS in STmite Flat | STMicroelectronics | SMM4F6.0A-TR vs SMM4F5.0A-TR |