-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1797
|
Newark | Diode, Breakdown Voltage Range:111V To 122.7V, Diode Case Style:Do-214Ab, Msl:Msl 1 - Unlimited, No. Of Pins:2, Peak Pulse Current Ippm:100A, Power Dissipation Pd:3Kw, Reverse Stand-Off Voltage Vrwm:100V, Tvs Polarity:Unidirectional Rohs Compliant: Yes |Bourns SMLJ100A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6280 | Buy Now |
DISTI #
05AK4159
|
Newark | Diode Tvs 100V 3000W Uni 5% Smc |Bourns SMLJ100A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6690 / $1.1600 | Buy Now |
DISTI #
67R0316
|
Newark | Diode, Product Range:Smlj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:100V, Clamping Voltage Max:162V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:111V, Qualification:- Rohs Compliant: Yes |Bourns SMLJ100A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 | Buy Now |
DISTI #
SMLJ100ABCT-ND
|
DigiKey | TVS DIODE 100VWM 162VC SMC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11750 In Stock |
|
$0.4008 / $1.0700 | Buy Now |
DISTI #
SMLJ100A
|
Avnet Americas | Diode TVS Single Uni-Dir 100V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ100A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3290 / $0.4544 | Buy Now |
DISTI #
652-SMLJ100A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 100volts 5uA 18.6 Amps Uni-Dir RoHS: Compliant | 11780 |
|
$0.4000 / $0.9000 | Buy Now |
DISTI #
V72:2272_06261913
|
Arrow Electronics | TVS Diode Single Uni-Dir 100V 3KW 2-Pin SMC Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1842 Container: Cut Strips | Americas - 8752 |
|
$0.3765 / $0.5507 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 100V 3KW 2-Pin SMC RoHS: Compliant |
8709 Partner Stock |
|
$0.3978 / $0.4661 | Buy Now |
DISTI #
31396150
|
Verical | TVS Diode Single Uni-Dir 100V 3KW 2-Pin SMC Min Qty: 16 Package Multiple: 1 Date Code: 1842 | Americas - 8752 |
|
$0.3765 / $0.5087 | Buy Now |
DISTI #
61723829
|
Verical | TVS Diode Single Uni-Dir 100V 3KW 2-Pin SMC Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ100A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ100A
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 122.7 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 116.9 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMLJ100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ100A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMLJ100A vs SMDJ100A-AT/TR13 |
MASMLJ100A | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMLJ100A vs MASMLJ100A |
SMDJ100AHR7G | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMLJ100A vs SMDJ100AHR7G |
SMDJ100A | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMLJ100A vs SMDJ100A |
SMDJ100A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMLJ100A vs SMDJ100A/TR7 |
CD214L-T100ALF | Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | SMLJ100A vs CD214L-T100ALF |
SMDJ100AH | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMLJ100A vs SMDJ100AH |