Part Details for SMDJ100A by Taiwan Semiconductor
Overview of SMDJ100A by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMDJ100ATR-ND
|
DigiKey | TVS DIODE 100VWM 162VC DO214AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3504 / $0.3857 | Buy Now |
DISTI #
SMDJ100A
|
Avnet Americas | Diode TVS Single Uni-Directional 100V 3kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMDJ100A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3693 / $0.4029 | Buy Now |
DISTI #
821-SMDJ100A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3000W, 117V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.3500 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3640 | Buy Now |
Part Details for SMDJ100A
SMDJ100A CAD Models
SMDJ100A Part Data Attributes:
|
SMDJ100A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMDJ100A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Samacsys Modified On | 2020-05-21 14:01:17 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMDJ100A
This table gives cross-reference parts and alternative options found for SMDJ100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMLJ100A | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMDJ100A vs MASMLJ100A |
SMDJ100A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ100A vs SMDJ100A-AT/TR7 |
SMLJ100A | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | SMDJ100A vs SMLJ100A |
SMDJ100A-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ100A vs SMDJ100A-AT/TR13 |
SMDJ100AH | Trans Voltage Suppressor Diode, 3000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMDJ100A vs SMDJ100AH |
SMDJ100A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ100A vs SMDJ100A/TR7 |
SMDJ100A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMDJ100A vs SMDJ100A/TR13 |