Datasheets
SML4747HE3_A/H by:

Zener Diode,

Part Details for SML4747HE3_A/H by Vishay Intertechnologies

Overview of SML4747HE3_A/H by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for SML4747HE3_A/H

Part # Distributor Description Stock Price Buy
DISTI # 44AJ2177
Newark Zener Diode Do214 |Vishay SML4747HE3_A/H RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1400
  • 2,500 $0.1260
$0.1260 / $0.1400 Buy Now
DISTI # SML4747HE3_A/H
Avnet Americas Diode Zener Single 20V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4747HE3_A/H) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,800 $0.1225
  • 3,600 $0.1208
  • 7,200 $0.1182
  • 10,800 $0.1156
  • 14,400 $0.1130
  • 18,000 $0.1112
  • 180,000 $0.1086
$0.1086 / $0.1225 Buy Now
DISTI # 78-SML4747HE3AH
Mouser Electronics Zener Diodes ZENER DIODE DO214 0
  • 1 $0.5000
  • 10 $0.3950
  • 100 $0.2360
  • 500 $0.2190
  • 1,000 $0.1490
  • 2,500 $0.1370
  • 10,000 $0.1180
  • 25,000 $0.1160
  • 50,000 $0.1090
$0.1090 / $0.5000 Order Now

Part Details for SML4747HE3_A/H

SML4747HE3_A/H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SML4747HE3_A/H Part Data Attributes

SML4747HE3_A/H Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SML4747HE3_A/H Vishay Intertechnologies Zener Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-07
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard AEC-Q101
Reference Voltage-Nom 20 V
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 10%
Working Test Current 12.5 mA

Alternate Parts for SML4747HE3_A/H

This table gives cross-reference parts and alternative options found for SML4747HE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4747HE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SML4747HE3/5A Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies SML4747HE3_A/H vs SML4747HE3/5A
SMAJ4747 Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components SML4747HE3_A/H vs SMAJ4747
SML4747HE3/61 Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies SML4747HE3_A/H vs SML4747HE3/61
SMAJ4747 Zener Diode, 20V V(Z), 10%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN Microsemi Corporation SML4747HE3_A/H vs SMAJ4747
FM4747W Zener Diode, 20V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SML4747HE3_A/H vs FM4747W
SML4747-E3/61 ZENER DIODE DO214-E3 Vishay Semiconductors SML4747HE3_A/H vs SML4747-E3/61
SML4747HE3_A/I Zener Diode, Vishay Intertechnologies SML4747HE3_A/H vs SML4747HE3_A/I
SML4747-E3/61 Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies SML4747HE3_A/H vs SML4747-E3/61
SML4747-E3/5A Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies SML4747HE3_A/H vs SML4747-E3/5A
Part Number Description Manufacturer Compare
SML4747-E3/5A Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies SML4747HE3_A/H vs SML4747-E3/5A
SML4747HE3/61 Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies SML4747HE3_A/H vs SML4747HE3/61
SML4747HE3_A/I Zener Diode, Vishay Intertechnologies SML4747HE3_A/H vs SML4747HE3_A/I
SML4747HE3/5A Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies SML4747HE3_A/H vs SML4747HE3/5A
SMAJ4747 Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components SML4747HE3_A/H vs SMAJ4747
SMAJ4747 Zener Diode, 20V V(Z), 10%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN Microsemi Corporation SML4747HE3_A/H vs SMAJ4747
FM4747W Zener Diode, 20V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SML4747HE3_A/H vs FM4747W
SML4747-E3/61 Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies SML4747HE3_A/H vs SML4747-E3/61

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SML4747HE3_A/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SML4747HE3_A/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SML4747HE3_A/H would you like to use for your alert(s)?
  • Please alert me when SML4747HE3_A/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SML4747HE3_A/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SML4747HE3_A/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SML4747HE3_A/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SML4747HE3_A/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SML4747HE3_A/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: