Part Details for SMAJ4747 by Microsemi Corporation
Overview of SMAJ4747 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ4747
SMAJ4747 CAD Models
SMAJ4747 Part Data Attributes
|
SMAJ4747
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMAJ4747
Microsemi Corporation
Zener Diode, 20V V(Z), 10%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AC | |
Package Description | PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH SURGE CURRENT RATING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 10% | |
Working Test Current | 12.5 mA |
Alternate Parts for SMAJ4747
This table gives cross-reference parts and alternative options found for SMAJ4747. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ4747, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4747HE3_A/H | Zener Diode, | Vishay Intertechnologies | SMAJ4747 vs SML4747HE3_A/H |
FM4747W | Zener Diode, 20V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ4747 vs FM4747W |
SML4747-E3/5A | Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4747 vs SML4747-E3/5A |
SML4747HE3_A/I | Zener Diode, | Vishay Intertechnologies | SMAJ4747 vs SML4747HE3_A/I |
SML4747-E3/61 | Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SMAJ4747 vs SML4747-E3/61 |
SML4747HE3/61 | Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4747 vs SML4747HE3/61 |
SML4747HE3/5A | Zener Diode, 20V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ4747 vs SML4747HE3/5A |
SML4747-E3/61 | ZENER DIODE DO214-E3 | Vishay Semiconductors | SMAJ4747 vs SML4747-E3/61 |