There are no models available for this part yet.
Overview of SML4744A/61 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SML4744A/61 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 658 |
|
RFQ |
CAD Models for SML4744A/61 by Vishay Intertechnologies
Part Data Attributes for SML4744A/61 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
14 Ω
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
17 mA
|
Alternate Parts for SML4744A/61
This table gives cross-reference parts and alternative options found for SML4744A/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4744A/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4744AA1G | Zener Diode, 15V V(Z), 5%, 1W | Taiwan Semiconductor | SML4744A/61 vs 1N4744AA1G |
1N4744AA0G | Zener Diode, 15V V(Z), 5%, 1W | Taiwan Semiconductor | SML4744A/61 vs 1N4744AA0G |
1N4744A | Zener Diode, 15V V(Z), 5%, 1W, | Galaxy Microelectronics | SML4744A/61 vs 1N4744A |
1N4744AR1 | Zener Diode, 15V V(Z), 5%, 1W | Taiwan Semiconductor | SML4744A/61 vs 1N4744AR1 |
ZM4744AL2 | Zener Diode, 15V V(Z), 5%, 1W, | Taiwan Semiconductor | SML4744A/61 vs ZM4744AL2 |
ZS4744A-H | Zener Diode, 15V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | SML4744A/61 vs ZS4744A-H |
DL4744A | Zener Diode, 15V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | SML4744A/61 vs DL4744A |
1N4744AA0 | Zener Diode, 15V V(Z), 5%, 1W | Taiwan Semiconductor | SML4744A/61 vs 1N4744AA0 |
1N4744AR0G | Zener Diode, 15V V(Z), 5%, 1W | Taiwan Semiconductor | SML4744A/61 vs 1N4744AR0G |
1N4744AB0G | Zener Diode, 15V V(Z), 5%, 1W | Taiwan Semiconductor | SML4744A/61 vs 1N4744AB0G |