Part Details for 1N4744AA0G by Taiwan Semiconductor
Overview of 1N4744AA0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N4744AA0G
1N4744AA0G CAD Models
1N4744AA0G Part Data Attributes:
|
1N4744AA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4744AA0G
Taiwan Semiconductor
Zener Diode, 15V V(Z), 5%, 1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for 1N4744AA0G
This table gives cross-reference parts and alternative options found for 1N4744AA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4744AA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4744A | Zener Diode, 15V V(Z), 5%, 1W, | Galaxy Microelectronics | 1N4744AA0G vs 1N4744A |
ZM4744AL2 | Zener Diode, 15V V(Z), 5%, 1W, | Taiwan Semiconductor | 1N4744AA0G vs ZM4744AL2 |
1N4744AR0 | Zener Diode, 15V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4744AA0G vs 1N4744AR0 |
1N4744AA0 | Zener Diode, 15V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4744AA0G vs 1N4744AA0 |
1N4744AR1G | Zener Diode, 15V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4744AA0G vs 1N4744AR1G |
1N4744AB0G | Zener Diode, 15V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4744AA0G vs 1N4744AB0G |
1N4744A | Zener Diode, 15V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | 1N4744AA0G vs 1N4744A |
1N4744AR1 | Zener Diode, 15V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4744AA0G vs 1N4744AR1 |
ZS4744A-H | Zener Diode, 15V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | 1N4744AA0G vs ZS4744A-H |
DL4744A | Zener Diode, 15V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | 1N4744AA0G vs DL4744A |