Part Details for SML-LX15IGC-RP-TR by ITW Lumex
Overview of SML-LX15IGC-RP-TR by ITW Lumex
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SML-LX15IGC-RP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2318
|
Newark | Led, 3Mm X 2Mm, Red/Green, Sot-23-3, Full Reel, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:3Mm X 2Mm, Viewing Angle:140°, Lens Shape:Rectangular, Forward Current/Color:R 30Ma, G 25Ma, Forward Voltage/Color:R 2V, G 2.2V Rohs Compliant: Yes |Lumex SML-LX15IGC-RP-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1560 | Buy Now |
DISTI #
75K1457
|
Newark | Led, 3Mm X 2Mm, Red/Green, Sot-23-3, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:3Mm X 2Mm, Viewing Angle:140°, Lens Shape:Rectangular, Forward Current/Color:R 30Ma, G 25Ma, Luminous Intensity/Color:R 10Mcd, G 10Mcd Rohs Compliant: Yes |Lumex SML-LX15IGC-RP-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 952 |
|
$0.2030 / $0.2400 | Buy Now |
DISTI #
67-1655-1-ND
|
DigiKey | LED GREEN/RED CLEAR SOT23 SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27134 In Stock |
|
$0.1773 / $0.6600 | Buy Now |
DISTI #
696-SML-15IGC-RPTR
|
Mouser Electronics | Standard LEDs - SMD Red/Green 635/565 nm RoHS: Compliant | 15424 |
|
$0.1770 / $0.4800 | Buy Now |
DISTI #
V72:2272_18301796
|
Arrow Electronics | LED Bi-Color Green/Red 565nm/635nm 3-Pin T/R RoHS: Compliant Min Qty: 459 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2132 Container: Cut Strips | Americas - 3492 |
|
$0.1772 / $0.2898 | Buy Now |
DISTI #
70127361
|
RS | Led, Sot 23 Smt 635Nm Red/565 Nm Green, Water Clear Lens | Lumex SML-LX15IGC-RP-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1297 |
|
$0.4120 / $0.4850 | Buy Now |
|
Future Electronics | Red/Green 3 x 3 mm 140° Water Clear 10 mcd 2/2.2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1740 / $0.1830 | Buy Now |
|
Onlinecomponents.com | LED Bi-Color Green/Red 565nm/635nm 3-Pin SOT-23 T/R RoHS: Compliant |
14043 In Stock |
|
$0.1603 / $0.1938 | Buy Now |
DISTI #
67513643
|
Verical | LED Bi-Color Green/Red 565nm/635nm 3-Pin T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1807 | Americas - 12000 |
|
$0.2167 / $0.2519 | Buy Now |
DISTI #
62985237
|
Verical | LED Bi-Color Green/Red 565nm/635nm 3-Pin T/R RoHS: Compliant Min Qty: 459 Package Multiple: 1 Date Code: 2132 | Americas - 3492 |
|
$0.1772 / $0.2178 | Buy Now |
Part Details for SML-LX15IGC-RP-TR
SML-LX15IGC-RP-TR CAD Models
SML-LX15IGC-RP-TR Part Data Attributes
|
SML-LX15IGC-RP-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX15IGC-RP-TR
ITW Lumex
Dual Color LED, Red/green, Water Clear, 3mm, LEAD FREE, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Color@Wavelength | Green/Orange-Red | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 140 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 635/565 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Viewing Angle | 140 deg |
Alternate Parts for SML-LX15IGC-RP-TR
This table gives cross-reference parts and alternative options found for SML-LX15IGC-RP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LX15IGC-RP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-LX15GIC-RP-TR | Dual Color LED, Red/green, Water Clear, T-1, 3mm, LEAD FREE, SOT-23, 3 PIN | ITW Lumex | SML-LX15IGC-RP-TR vs SML-LX15GIC-RP-TR |
SML-LX151GC-RP-TR | Dual Color LED, Red/green, Water Clear, 3mm, LEAD FREE, PLASTIC, SOT-23, 3 PIN | ITW Lumex | SML-LX15IGC-RP-TR vs SML-LX151GC-RP-TR |