SML-LX15IGC-RP-TR vs SML-LX151GC-RP-TR feature comparison

SML-LX15IGC-RP-TR ITW Lumex

Buy Now Datasheet

SML-LX151GC-RP-TR ITW Lumex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LUMEX INC LUMEX INC
Package Description LEAD FREE, SOT-23, 3 PIN LEAD FREE, PLASTIC, SOT-23, 3 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Lumex
Color RED/GREEN RED/GREEN
Color@Wavelength Green/Orange-Red
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.6 V
JESD-609 Code e4
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Min 140 cd
Luminous Intensity-Nom 10.0 mcd 10.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type DUAL COLOR LED DUAL COLOR LED
Overall Height 1 mm 1 mm
Packing Method TR TR
Peak Wavelength 635/565 nm 635/565 nm
Shape RECTANGULAR RECTANGULAR
Size 3 mm 3 mm
Surface Mount YES YES
Terminal Finish GOLD
Viewing Angle 140 deg 140 deg
Base Number Matches 1 1