Part Details for SML-210FTT86L by ROHM Semiconductor
Overview of SML-210FTT86L by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for SML-210FTT86L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2290 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 1832 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for SML-210FTT86L
SML-210FTT86L CAD Models
SML-210FTT86L Part Data Attributes
|
SML-210FTT86L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-210FTT86L
ROHM Semiconductor
Single Color LED, Green, Transparence Clear, 1.2mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENCE CLEAR | |
Luminous Intensity-Nom | 4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR | |
Peak Wavelength | 560 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.6 mm |
Alternate Parts for SML-210FTT86L
This table gives cross-reference parts and alternative options found for SML-210FTT86L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-210FTT86L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-210FTT86K | Single Color LED, Green, Transparence Clear, 1.2mm | ROHM Semiconductor | SML-210FTT86L vs SML-210FTT86K |
SML-210FTT87J | Single Color LED, Green, Transparence Clear, 1.2mm | ROHM Semiconductor | SML-210FTT86L vs SML-210FTT87J |
SML-210FTT87K | Single Color LED, Green, Transparence Clear, 1.2mm | ROHM Semiconductor | SML-210FTT86L vs SML-210FTT87K |
SML-210FTT87L | Single Color LED, Green, Transparence Clear, 1.2mm | ROHM Semiconductor | SML-210FTT86L vs SML-210FTT87L |