SML-210FTT86L
vs
SML-210FTT87J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
GREEN
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.025 A
JESD-609 Code
e4
e4
Lens Type
TRANSPARENCE CLEAR
TRANSPARENCE CLEAR
Luminous Intensity-Nom
4 mcd
4 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
0.8 mm
0.8 mm
Packing Method
TR
TR
Peak Wavelength
560 nm
560 nm
Shape
RECTANGULAR
RECTANGULAR
Size
1.2 mm
1.2 mm
Surface Mount
YES
YES
Terminal Finish
GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
Terminal Pitch
1.6 mm
1.6 mm
Base Number Matches
1
1
Category CO2 Kg
27.8
Compliance Temperature Grade
Commercial Extended: -30C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Compare SML-210FTT86L with alternatives
Compare SML-210FTT87J with alternatives