Part Details for SMKR-67025L-55FH by Atmel Corporation
Overview of SMKR-67025L-55FH by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30855FHUGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
M30855FHTGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
M30855FHGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Part Details for SMKR-67025L-55FH
SMKR-67025L-55FH CAD Models
SMKR-67025L-55FH Part Data Attributes
|
SMKR-67025L-55FH
Atmel Corporation
Buy Now
|
Compare Parts:
SMKR-67025L-55FH
Atmel Corporation
Multi-Port SRAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | MULTI-PORT SRAM | |
Qualification Status | Not Qualified |
Alternate Parts for SMKR-67025L-55FH
This table gives cross-reference parts and alternative options found for SMKR-67025L-55FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMKR-67025L-55FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILKR-67025L-25 | Multi-Port SRAM, 8KX16, 25ns, CMOS | Matra MHS | SMKR-67025L-55FH vs ILKR-67025L-25 |
MMK2-67025EV-30 | Dual-Port SRAM, 8KX16, 30ns, CMOS, 1.150 X 1.150 INCH, MQFP-84 | Atmel Corporation | SMKR-67025L-55FH vs MMK2-67025EV-30 |
SM8R-67025V-35MH | Multi-Port SRAM, 8KX16, 35ns, CMOS, CPGA85 | Matra MHS | SMKR-67025L-55FH vs SM8R-67025V-35MH |
SLKR-67025EL-45LH | Multi-Port SRAM, 8KX16, 45ns, CMOS | Matra MHS | SMKR-67025L-55FH vs SLKR-67025EL-45LH |
70V24L20JI8 | PLCC-84, Reel | Integrated Device Technology Inc | SMKR-67025L-55FH vs 70V24L20JI8 |
70V25L35J8 | PLCC-84, Reel | Integrated Device Technology Inc | SMKR-67025L-55FH vs 70V25L35J8 |
ML8R-67025L-30 | Multi-Port SRAM, 8KX16, 30ns, CMOS, CPGA85 | Matra MHS | SMKR-67025L-55FH vs ML8R-67025L-30 |
7025L35J8 | PLCC-84, Reel | Integrated Device Technology Inc | SMKR-67025L-55FH vs 7025L35J8 |
SL8R-67025EL-25MH | Multi-Port SRAM, 8KX16, 25ns, CMOS, CPGA85 | Matra MHS | SMKR-67025L-55FH vs SL8R-67025EL-25MH |
IDT70V25TL35JG | Dual-Port SRAM, 8KX16, 35ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | SMKR-67025L-55FH vs IDT70V25TL35JG |