SMKR-67025L-55FH
vs
SL8R-67025EL-25MH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
MATRA MHS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
1
|
1
|
Access Time-Max |
|
25 ns
|
Additional Feature |
|
INTERRUPT FLAG; ARBITER; SEMAPHORE
|
JESD-30 Code |
|
S-CPGA-P85
|
Memory Density |
|
131072 bit
|
Memory Width |
|
16
|
Number of Functions |
|
1
|
Number of Ports |
|
2
|
Number of Terminals |
|
85
|
Number of Words |
|
8192 words
|
Number of Words Code |
|
8000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
8KX16
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
YES
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
PGA
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Parallel/Serial |
|
PARALLEL
|
Screening Level |
|
MIL-STD-883 Class B (Modified)
|
Standby Voltage-Min |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
PERPENDICULAR
|
|
|
|
Compare SMKR-67025L-55FH with alternatives
Compare SL8R-67025EL-25MH with alternatives