Part Details for SMK316B7472KF-T by TAIYO YUDEN
Overview of SMK316B7472KF-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMK316B7472KF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8492
|
Newark | Capacitor Ceramic 4700Pf 630V, X7R, 10%, 1206, Capacitance:4700Pf, Voltage(Dc):630V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Width:1.6Mmrohs Compliant: Yes |Taiyo Yuden SMK316B7472KF-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0850 | Buy Now |
DISTI #
587-1317-1-ND
|
DigiKey | CAP CER 4700PF 630V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0764 | Buy Now |
DISTI #
SMK316B7472KF-T
|
Avnet Americas | Cap Ceramic 0.0047uF 630V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: SMK316B7472KF-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0597 / $0.0673 | Buy Now |
DISTI #
963-SMK316B7472KF-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASS31QHB7472KT 630V 4700pF X7R 1206 10 % RoHS: Compliant | 0 |
|
$0.0500 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0504 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4700pF ±10% - 630VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0519 / $0.0654 | Buy Now |
DISTI #
30601641
|
Verical | Cap Ceramic 0.0047uF 630V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 926 Package Multiple: 1 | Americas - 2400 |
|
$0.0323 / $0.0338 | Buy Now |
DISTI #
SMK316B7472KF-T
|
Avnet Americas | Cap Ceramic 0.0047uF 630V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: SMK316B7472KF-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0597 / $0.0673 | Buy Now |
DISTI #
C1S758100214619
|
Chip1Stop | Cap Ceramic 0.0047uF 630V X7R 10% Pad SMD 1206 125C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2400 |
|
$0.0258 / $0.0291 | Buy Now |
Part Details for SMK316B7472KF-T
SMK316B7472KF-T CAD Models
SMK316B7472KF-T Part Data Attributes:
|
SMK316B7472KF-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
SMK316B7472KF-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 630V, ±10%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SMK316B7472KF-T
This table gives cross-reference parts and alternative options found for SMK316B7472KF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMK316B7472KF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R2J472KB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | SMK316B7472KF-T vs C3216X7R2J472KB |
MSASS31QHB7472KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7472KF-T vs MSASS31QHB7472KTNA01 |
CGA5H4X7R2J472K | CAPACITOR, CERAMIC | TDK Corporation | SMK316B7472KF-T vs CGA5H4X7R2J472K |
MBJCS31QHB7472KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7472KF-T vs MBJCS31QHB7472KTPA18 |
MLASS31QHB7472KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7472KF-T vs MLASS31QHB7472KTNA01 |
MMJCS31QHB7472KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7472KF-T vs MMJCS31QHB7472KTPA18 |
MMASS31QHB7472KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7472KF-T vs MMASS31QHB7472KTNA01 |
CGA5H4X7R2J472KT | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206 | TDK Corporation | SMK316B7472KF-T vs CGA5H4X7R2J472KT |
MCJCS31QHB7472KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7472KF-T vs MCJCS31QHB7472KTPA01 |
MCASS31QHB7472KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SMK316B7472KF-T vs MCASS31QHB7472KTNA1J |